Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UC1
Newark Part No.43AC1929
Product RangeST 10UC Series, CF Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.15 |
| 10+ | $10.08 |
| 20+ | $9.84 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UC1
Newark Part No.43AC1929
Product RangeST 10UC Series, CF Series
Technical Datasheet
GenderJack
Current Rating11A
Pin Diameter1.9mm
Barrel Length41.5mm
Connector MountingCable Mount
Contact Termination TypeStud
Barrel Inner Diameter5.84mm
Barrel Outer Diameter14.61mm
Voltage Rating24V
Product RangeST 10UC Series, CF Series
SVHCLead
Product Overview
- Cable mount DC power jack in a rugged housing
- Designed for easy field installation
- Built to withstand challenging applications (not IP rated)
- Compatible with industry standard Switchcraft plugs
- Nickel plated copper alloy handle and housing
- Black thermoplastic insulator
- Gold over silver plated copper alloy center pin and sleeve spring contact
- Tin plated copper alloy center and shunt terminals
- Lifecycles 5000 min.
- Current rating 11A
- Voltage rating 24V AC/DC
- Insulation resistance1000 MOhms min.
- Operating temperature range -40°C to +105°C
- Made in the USA
Applications
Audio, Broadcast, Medical, Safety, Security, Maintenance & Repair, Low Voltage
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.84mm
Voltage Rating
24V
SVHC
Lead
Current Rating
11A
Barrel Length
41.5mm
Contact Termination Type
Stud
Barrel Outer Diameter
14.61mm
Product Range
ST 10UC Series, CF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate