1.9mm DC Power Connectors - Barrel Plugs & Jacks:
8 Products FoundFind a huge range of 1.9mm DC Power Connectors - Barrel Plugs & Jacks at Newark Electronics. We stock a wide range of DC Power Connectors - Barrel Plugs & Jacks, such as 2.5mm, 2mm, 2.1mm & 1.3mm DC Power Connectors - Barrel Plugs & Jacks from the worlds top manufacturers including: Lumberg, Switchcraft/conxall & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.130 250+ $0.853 500+ $0.765 1000+ $0.687 5000+ $0.626 | Jack | 500mA | 1.9mm | - | Panel Mount | Through Hole | - | - | 12V | - | ||||||
Each | 1+ $1.270 10+ $1.100 100+ $0.978 250+ $0.881 500+ $0.803 More Pricing... | Jack | 500mA | 1.9mm | - | Panel Mount | Solder | - | 6.5mm | 12V | - | ||||||
LUMBERG | Each | 1+ $1.650 10+ $1.460 50+ $1.320 100+ $1.200 250+ $1.110 More Pricing... | Jack | 500mA | 1.9mm | - | Through Hole Mount | Through Hole | - | 6mm | 12V | - | |||||
SWITCHCRAFT/CONXALL | Each | 1+ $13.150 10+ $10.080 20+ $9.840 | Jack | 11A | 1.9mm | 41.5mm | Cable Mount | Stud | 5.84mm | 14.61mm | 24V | ST 10UC Series, CF Series | |||||
Each | 1+ $2.060 10+ $1.980 25+ $1.860 50+ $1.730 100+ $1.590 | Jack | 3A | 1.9mm | - | PCB Mount | Through Hole | - | 6.6mm | 34VDC | - | ||||||
Each | 1+ $2.810 10+ $2.460 50+ $2.190 100+ $1.970 250+ $1.790 More Pricing... | Jack | 3A | 1.9mm | - | Chassis Mount | Solder | - | 6.6mm | 34VDC | - | ||||||
SWITCHCRAFT/CONXALL | Each | 1+ $13.150 10+ $10.080 20+ $9.840 | Jack | 11A | 1.9mm | 41.5mm | Cable Mount | Stud | 5.84mm | 14.61mm | 24V | ST 10UC Series, CF Series | |||||
SWITCHCRAFT/CONXALL | Each | 20+ $10.090 | Jack | 11A | 1.9mm | 60.6mm | Cable Mount | Solder | 5.84mm | 14.61mm | 24V | ST 10UC Series, CF Series | |||||