Print Page
RR0816P-4751-D-66H
SMD Chip Resistor, 4.75 kohm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
1,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.118 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 25+ | $0.028 |
| 100+ | $0.026 |
| 250+ | $0.025 |
| 500+ | $0.024 |
| 1000+ | $0.022 |
| 2500+ | $0.021 |
| 5000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-4751-D-66HCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28K0749RL
Cut Tape28K0749
Product RangeRR Series
Technical Datasheet
Resistance4.75kohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.75kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR0816P-4751-D-66H SMD Chip Resistor, 4.75 kohm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)