Print Page
RG1608V-151-P-T1
SMD Chip Resistor, 150 ohm, ± 0.02%, 63 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608V-151-P-T1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73M8385
Product RangeRG Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 0.02%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Temperature Coefficient± 5ppm/°C
Voltage Rating75V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
75V
Operating Temperature Max
155°C
Resistance Tolerance
± 0.02%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RG1608V-151-P-T1 SMD Chip Resistor, 150 ohm, ± 0.02%, 63 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4397554.jpg)