Print Page
RG1005P-822-B-T5
SMD Chip Resistor, 8.2 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.119 |
| 100+ | $0.113 |
| 250+ | $0.106 |
| 500+ | $0.099 |
| 1000+ | $0.096 |
| 2500+ | $0.091 |
| 5000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-822-B-T5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85K1503
Product RangeRG Series
Technical Datasheet
Resistance8.2kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Product RangeRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1005P-822-B-T5
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RG1005P-822-B-T5 SMD Chip Resistor, 8.2 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4397554.jpg)