0
0 Items$0.00

8.2kohm Chip SMD Resistors :

439 Products Found
Find a huge range of 8.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
28K0850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.023
100+$0.021
250+$0.020
500+$0.019
More Pricing...
8.2kohm
63mW
0603 [1608 Metric]
± 0.5%
-
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
53K2633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
8.2kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
64R5425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.019
5000+$0.018
More Pricing...
8.2kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K0479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.017
500+$0.014
More Pricing...
8.2kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
09AH1984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.070
100+$0.044
250+$0.031
500+$0.024
More Pricing...
8.2kohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
General Purpose
NRC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
65T8964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
10+$0.048
100+$0.036
1000+$0.027
5000+$0.021
More Pricing...
8.2kohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
26M6795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
8.2kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
41R4591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.039
100+$0.033
250+$0.028
500+$0.025
More Pricing...
8.2kohm
200mW
0402 [1005 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
8.2kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
65T8306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.015
1000+$0.008
5000+$0.007
More Pricing...
8.2kohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
53W4972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.046
100+$0.024
1000+$0.014
5000+$0.013
More Pricing...
8.2kohm
125mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.070
100+$0.067
1000+$0.059
5000+$0.058
More Pricing...
8.2kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43T5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
8.2kohm
750mW
2010 [5025 Metric]
± 1%
-
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
41R4701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
20+$0.055
30+$0.053
50+$0.051
100+$0.049
More Pricing...
8.2kohm
333.3mW
0603 [1608 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
59M6835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.015
100+$0.013
250+$0.010
500+$0.009
More Pricing...
8.2kohm
125mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
80P3946

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.273
25+$0.202
100+$0.193
250+$0.180
500+$0.172
More Pricing...
8.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
98K7724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.019
250+$0.018
500+$0.017
More Pricing...
8.2kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
65T8693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.031
100+$0.016
1000+$0.010
5000+$0.009
More Pricing...
8.2kohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85K1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.119
100+$0.113
250+$0.106
500+$0.099
More Pricing...
8.2kohm
63mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M6931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.023
100+$0.019
250+$0.014
500+$0.012
More Pricing...
8.2kohm
250mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
42K3534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.007
20000+$0.006
30000+$0.005
50000+$0.004
100000+$0.003
8.2kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
79Y4540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
8.2kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
84Y5226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.749
100+$0.702
250+$0.635
500+$0.617
More Pricing...
8.2kohm
3W
2512 [6432 Metric]
± 1%
-
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
71AC0038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
8.2kohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
97AC6698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.573
25+$0.501
100+$0.415
250+$0.372
500+$0.344
More Pricing...
8.2kohm
2W
2010 [5025 Metric]
± 1%
-
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
1-25 of 439 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK