Print Page
PRL1632-R007-F-T5
SMD Current Sense Resistor, 0.007 ohm, PRL Series, 1206 [3216 Metric], 1 W, ± 1%, Thin Film
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU PRL1632-R007-F-T5 SMD Current Sense Resistor, 0.007 ohm, PRL Series, 1206 [3216 Metric], 1 W, ± 1%, Thin Film](https://www.newark.com/productimages/standard/en_US/4236870.jpg)
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R007-F-T5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85K1386
Cut Tape85K1386
Product RangePRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.645 | $3,225.00 |
| Total Price | $3,225.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R007-F-T5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85K1386
Cut Tape85K1386
Product RangePRL Series
Technical Datasheet
Resistance0.007ohm
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PRL Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate