0
0 Items$0.00

0.007ohm Current Sense SMD Resistors :

39 Products Found
Find a huge range of 0.007ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 10mohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Susumu, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
54AH5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.500
100+$0.394
250+$0.369
500+$0.342
More Pricing...
0.007ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.689
25+$0.334
100+$0.254
250+$0.228
500+$0.212
More Pricing...
0.007ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
68AC0292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
10+$0.200
100+$0.130
1000+$0.093
5000+$0.083
More Pricing...
0.007ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
54AH5523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.689
25+$0.334
100+$0.254
250+$0.228
500+$0.212
More Pricing...
0.007ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
20K7581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.940
25+$0.497
100+$0.490
250+$0.482
500+$0.475
More Pricing...
0.007ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
78X4875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
25+$0.373
100+$0.285
250+$0.251
500+$0.237
More Pricing...
0.007ohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
75X1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.642
100+$0.525
250+$0.465
500+$0.428
More Pricing...
0.007ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
72AC4124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.771
100+$0.622
250+$0.548
500+$0.501
More Pricing...
0.007ohm
KRL Series
1206 Wide
1W
± 1%
Metal Foil
± 35ppm/°C
1.6mm
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.313
100+$0.286
250+$0.258
500+$0.243
More Pricing...
0.007ohm
KRL Series
2512 [6432 Metric]
2W
± 2%
Metal Foil
± 100ppm/°C
6.3mm
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.162
100+$0.145
250+$0.128
500+$0.117
More Pricing...
0.007ohm
KRL Series
1206 [3216 Metric]
750mW
± 2%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
25+$0.266
100+$0.148
250+$0.128
500+$0.113
More Pricing...
0.007ohm
KRL Series
0805 [2012 Metric]
500mW
± 2%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
68AC0282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
10+$0.267
100+$0.180
1000+$0.138
5000+$0.120
More Pricing...
0.007ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
58AJ3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.791
25+$0.370
100+$0.313
250+$0.278
500+$0.254
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.800
25+$0.397
100+$0.338
250+$0.271
500+$0.247
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.722
25+$0.370
100+$0.325
250+$0.289
500+$0.267
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.353
100+$0.301
250+$0.242
500+$0.220
More Pricing...
0.007ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
58AJ3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.500
100+$0.422
250+$0.343
500+$0.312
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.595
25+$0.292
100+$0.257
250+$0.224
500+$0.202
More Pricing...
0.007ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
72AK4946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.610
25+$0.297
100+$0.266
250+$0.231
500+$0.210
More Pricing...
0.007ohm
KRL Series
0805 Wide [2012 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
2mm
2mm
0.5mm
-55°C
155°C
AEC-Q200
59AK3838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.946
25+$0.493
100+$0.448
250+$0.398
500+$0.367
More Pricing...
0.007ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
21AM9029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$0.998
100+$0.863
250+$0.699
500+$0.650
More Pricing...
0.007ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
18X5159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.712
3000+$0.706
4500+$0.692
7500+$0.678
15000+$0.664
More Pricing...
0.007ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
72M6586

RoHS

Each
100+$1.980
200+$1.630
300+$1.500
500+$1.370
1000+$1.120
More Pricing...
0.007ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
85K1386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.645
10000+$0.579
15000+$0.528
25000+$0.467
50000+$0.371
More Pricing...
0.007ohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
0, +350ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
18X4716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.528
8000+$0.517
12000+$0.507
20000+$0.496
40000+$0.486
More Pricing...
0.007ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK