Print Page
KRL1632E-C-R018-F-T5
SMD Current Sense Resistor, 0.018 ohm, KRL Series, 1206 [3216 Metric], 750 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1632E-C-R018-F-T5 SMD Current Sense Resistor, 0.018 ohm, KRL Series, 1206 [3216 Metric], 750 mW, ± 1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R018-F-T5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel20X8049
Re-Reel70AC1476RL
Cut Tape70AC1476
Product RangeKRL Series
Your Part Number
4,739 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.580 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 25+ | $0.276 |
| 100+ | $0.194 |
| 250+ | $0.154 |
| 500+ | $0.139 |
| 1000+ | $0.125 |
| 2500+ | $0.115 |
| 5000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.152 |
| 15000+ | $0.143 |
| 25000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R018-F-T5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel20X8049
Re-Reel70AC1476RL
Cut Tape70AC1476
Product RangeKRL Series
Technical Datasheet
Resistance0.018ohm
Product RangeKRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability