0
0 Items$0.00

0.018ohm Current Sense SMD Resistors :

136 Products Found
Find a huge range of 0.018ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Panasonic, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
58AJ3345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.791
25+$0.393
100+$0.326
250+$0.286
500+$0.261
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
28W1686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
10+$0.228
100+$0.154
1000+$0.120
5000+$0.118
More Pricing...
0.018ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
-
Thick Film
± 75ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
-
54AH5548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.347
100+$0.252
250+$0.208
500+$0.194
More Pricing...
0.018ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
-
Metal Alloy
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
-
70AC1476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
25+$0.276
100+$0.194
250+$0.154
500+$0.139
More Pricing...
0.018ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
-
Metal Foil
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
-
70AC1402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.140
100+$0.127
250+$0.111
500+$0.105
More Pricing...
0.018ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
-
Metal Foil
± 50ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
-
68AC0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
10+$0.320
100+$0.219
1000+$0.183
5000+$0.149
More Pricing...
0.018ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
58AJ3517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.498
100+$0.419
250+$0.371
500+$0.337
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
-
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
54AH5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.367
100+$0.309
250+$0.280
500+$0.261
More Pricing...
0.018ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
-
Metal Alloy
± 50ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
-
54AH5956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.689
25+$0.334
100+$0.254
250+$0.228
500+$0.212
More Pricing...
0.018ohm
LRMA Series
2512 [6432 Metric]
1W
± 1%
-
Metal Alloy
± 75ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
-
13AH0686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.550
10+$0.354
100+$0.241
500+$0.194
5000+$0.156
More Pricing...
0.018ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 0.5%
-
Thick Film
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
58AJ3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.722
25+$0.370
100+$0.323
250+$0.287
500+$0.265
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
13AH0686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
10+$0.354
100+$0.241
500+$0.194
5000+$0.156
10000+$0.136
More Pricing...
0.018ohm
-
-
500mW
-
-
-
-
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
-
-
56W0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.742
10+$0.435
100+$0.277
500+$0.225
5000+$0.196
More Pricing...
0.018ohm
ERJ-6BW Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
± 200ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
-
81Y4331

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.736
20+$0.664
30+$0.609
50+$0.542
100+$0.486
More Pricing...
0.018ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
-
Metal Foil
± 100ppm/°C
5mm
-
2.5mm
0.58mm
-55°C
55°C
-
-
81Y4256

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.710
20+$0.640
30+$0.588
50+$0.523
100+$0.469
More Pricing...
0.018ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
Metal Foil
± 100ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
55°C
-
-
46AC1201

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.108
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1055

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.147
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.157
0.018ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1269

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.108
0.018ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
11AC3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
0.018ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 350ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
46AC1107

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.147
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1149

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.108
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
74AJ4638

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.629
20+$0.558
30+$0.487
50+$0.458
100+$0.428
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
52AJ5955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.850
100+$1.710
250+$1.560
500+$1.400
More Pricing...
0.018ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
-
12mm
-
5mm
4.5mm
-55°C
200°C
-
-
51AK1250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.431
30+$0.362
100+$0.332
250+$0.227
500+$0.189
More Pricing...
0.018ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
1-25 of 136 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK