Print Page
KRL1220E-M-R270-F-T5
SMD Current Sense Resistor, 0.27 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1220E-M-R270-F-T5 SMD Current Sense Resistor, 0.27 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/37AK5216-40.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R270-F-T5Copy
Newark Part No.
Full Reel37AK5216
Cut Tape37AK5215
Product RangeKRL Series
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.030 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.402 | $0.030 |
| 25+ | $0.193 | $0.030 |
| 50+ | $0.182 | $0.030 |
| 100+ | $0.172 | $0.030 |
| 250+ | $0.148 | $0.030 |
| 500+ | $0.130 | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R270-F-T5Copy
Newark Part No.
Full Reel37AK5216
Cut Tape37AK5215
Product RangeKRL Series
Technical Datasheet
Resistance0.27ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for KRL1220E-M-R270-F-T5
1 Product Found
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability