Print Page
KRL1220E-C-R009-G-T5
SMD Current Sense Resistor, 0.009 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R009-G-T5
Newark Part No.70AC1394
Product RangeKRL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.117 |
| 10000+ | $0.102 |
| 20000+ | $0.091 |
| 30000+ | $0.084 |
| 50000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R009-G-T5
Newark Part No.70AC1394
Product RangeKRL Series
Technical Datasheet
Resistance0.009ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Product Length2.01mm
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Temperature Coefficient
± 100ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for KRL1220E-C-R009-G-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability