Print Page
KRL1220E-C-R007-G-T5
SMD Current Sense Resistor, 0.007 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1220E-C-R007-G-T5 SMD Current Sense Resistor, 0.007 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 2%, Metal Foil](https://www.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R007-G-T5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel20X7955
Re-Reel70AC1390RL
Cut Tape70AC1390
Product RangeKRL Series
Your Part Number
2,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 25+ | $0.266 |
| 100+ | $0.148 |
| 250+ | $0.128 |
| 500+ | $0.113 |
| 1000+ | $0.107 |
| 2500+ | $0.095 |
| 5000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.128 |
| 10000+ | $0.120 |
| 15000+ | $0.105 |
| 25000+ | $0.084 |
| 50000+ | $0.069 |
| 125000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R007-G-T5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel20X7955
Re-Reel70AC1390RL
Cut Tape70AC1390
Product RangeKRL Series
Technical Datasheet
Resistance0.007ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability