Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoL116C
Newark Part No.05F1271
Product RangeL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoL116C
Newark Part No.05F1271
Product RangeL Series
Technical Datasheet
Transformer Type-
Input Voltage120VAC
Construction Type-
Output Voltage140VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load10A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangeL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
-
Construction Type
-
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
L Series
Input Voltage
120VAC
Output Voltage
140VAC
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
10A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate