Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoF136BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2333
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,109.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,109.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoF136BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F2333
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage120V
Output Current-
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage140V
Frequency Range50Hz / 60Hz
Constant Current Load22A
Input Voltage120V
Output Voltage140V
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Output Current
-
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Input Voltage
120V
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
120V
Construction Type
Open
Output Voltage
140V
Constant Current Load
22A
Output Voltage
140V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate