New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    DIN1P-20-250-1G-15

                                                                                                    Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 20 kA, 260 VAC, DIN Rail

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SUPERIOR ELECTRIC DIN1P-20-250-1G-15
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN1P-20-250-1G-15
                                                                                                    Newark Part No.06R2349
                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$271.350
                                                                                                    5+$259.080
                                                                                                    10+$251.420
                                                                                                    25+$239.150
                                                                                                    50+$234.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $271.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN1P-20-250-1G-15
                                                                                                    Newark Part No.06R2349
                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDIN1 PLUS Series
                                                                                                    No. of Poles2 Pole
                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    SPD TypeType 2 & 4
                                                                                                    Continuing Operating Voltage Max260VAC
                                                                                                    Output Current15A
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Peak Surge Current20kA
                                                                                                    Response Time1ns
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The Stabiline DIN1 Plus series Surge Protective Device delivers worry-free performance with an innovative and proven technology design. This models provide surge protection against harmful transient voltage and high-frequency noise that exceed the nominal operating voltage of AC and DC critical dedicated control loads. The DIN1 PLUS series unit is installed/connected in either Series or Parallel with the line and the equipment to be protected. The DIN1 PLUS contains no line/load sensitive components and therefore can be connected in any orientation. The DIN1 PLUS series units respond reliably and repeatedly in less than 1 nanosecond. The fail-safe design incorporates thermal fuse links and TMOVs and dual Component-Level Fusing (CLF) is standard in each unit. All models include an LED to visually indicate that protection is active. Units are self-contained in rugged plastic enclosures and employ twenty millimetre (20mm) MOVs as their key suppression elements.

                                                                                                    • DIN-rail mounting or wall mount tabs
                                                                                                    • 10 or 20kA Surge amp capacity protection per mode for DC use
                                                                                                    • 20 or 40kA Surge amp capacity protection per mode for AC use
                                                                                                    • 15 and 30A models – Maximum continuous operating current
                                                                                                    • Ø1, 2-wire plus ground, 24, 48, 120 and 250V models
                                                                                                    • Ultra compact, fail-safe design
                                                                                                    • High-frequency noise filtering
                                                                                                    • Hard-wired via screw terminals
                                                                                                    • LED visual protection status

                                                                                                    Applications

                                                                                                    Safety, Industrial, Power Management, Security, Automation & Process Control, Metering, System Monitoring, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DIN1 PLUS Series

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    Continuing Operating Voltage Max

                                                                                                    260VAC

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    Response Time

                                                                                                    1ns

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    SPD Type

                                                                                                    Type 2 & 4

                                                                                                    Output Current

                                                                                                    15A

                                                                                                    Peak Surge Current

                                                                                                    20kA

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.