Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No126TCopy
Newark Part No.32M1441
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,669.690 |
| 5+ | $1,592.030 |
| 10+ | $1,553.200 |
| 25+ | $1,475.540 |
| 50+ | $1,446.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,669.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No126TCopy
Newark Part No.32M1441
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage120VAC
Construction TypeOpen
Output Voltage140VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current15A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
Open
No. of Phases
Single Phase
Input Voltage
120V
Output Current
15A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
120VAC
Output Voltage
140VAC
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
