Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNPOWER
Manufacturer Part NoSDS-035C12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M7385
Product RangeSDS-035C Series
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.610 |
| 5+ | $69.550 |
| 10+ | $67.480 |
| 25+ | $64.360 |
| 50+ | $60.070 |
Price for:Each
Minimum: 1
Multiple: 1
$73.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035C12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M7385
Product RangeSDS-035C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max35W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width-
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeSDS-035C Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Input Voltage DC Min
36V
Product Range
SDS-035C Series
DC / DC Converter Type
SIP
Output Power Max
35W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
-
Depth
-
Input Voltage DC Max
72V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
