Copper RF Cables :
531 Products FoundFind a huge range of Copper RF Cables at Newark Electronics. We stock a wide range of RF Cables, such as Copper, Tinned Copper, Steel & SPCCS (Silver Plated Copper Coated Steel) RF Cables from the worlds top manufacturers including: Belden, Alpha Wire, L-com, Structured Cable & Huber+suhner
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BELDEN | Each | 1+ $41.840 5+ $38.990 10+ $36.580 | RG58C | - | Copper | 4.95mm | 50ohm | Black | - | 19 x 0.18mm | - | 328ft | 100m | - | |||||
Spool of 500 | 1+ $62.710 10+ $60.490 | RG6U | 0.82mm² | Copper | 6.9mm | 75ohm | Black | PVC | - | - | 500ft | 152.4m | 18AWG | ||||||
Spool of 500 | 1+ $611.960 5+ $588.290 10+ $568.010 | RG59 | - | Copper | 6.12mm | 75ohm | Black | PVC | 7 x 0.255mm | - | 498.69ft | 152.4m | 22AWG | ||||||
Spool of 100 | 1+ $553.580 5+ $511.000 10+ $474.970 | RG8 | - | Copper | 10.236mm | 50ohm | Black | PVC | 7 x 19AWG | - | 100ft | 30.48m | 11AWG | ||||||
Spool of 500 | 1+ $2,064.520 5+ $1,905.720 10+ $1,771.340 | RG8 | - | Copper | 10.236mm | 52ohm | Black | PVC | 7 x 21AWG | - | 500ft | 152.4m | 13AWG | ||||||
Spool of 100 | 1+ $485.550 5+ $466.770 10+ $450.670 | RG8 | - | Copper | 10.287mm | 50ohm | Black | PVC | Solid | - | 100ft | 30.5m | 10AWG | ||||||
Spool of 100 | 1+ $221.740 5+ $213.160 10+ $205.810 | RG174 | - | Copper | 2.57mm | 50ohm | Black | PVC | 7 x 34AWG | - | 100ft | 30.48m | 26AWG | ||||||
Spool of 1000 | 1+ $1,299.680 5+ $1,249.420 10+ $1,206.340 | RG58 | - | Copper | 4.902mm | 51.5ohm | Black | PVC | Solid | - | 1000ft | 304.8m | 20AWG | ||||||
Spool of 500 | 1+ $2,643.780 5+ $2,541.530 10+ $2,453.890 | RG8 | - | Copper | 10.24mm | 50ohm | Black | PVC | 7 x 19AWG | - | 500ft | 152.4m | 11AWG | ||||||
Spool of 100 | 1+ $954.220 5+ $917.310 10+ $885.680 | RG62 | - | Copper | 5.08mm | 93ohm | Black | FEP | Solid | - | 100ft | 30.48m | 22AWG | ||||||
Spool of 1000 | 1+ $5,156.330 5+ $4,956.920 10+ $4,785.990 | RG179 | - | Copper | 2.54mm | 75ohm | Brown | FEP | 7 x 38AWG | - | 1000ft | 304.8m | 30AWG | ||||||
Spool of 500 | 1+ $783.260 5+ $752.970 10+ $727.000 | RG6 | - | Copper | 6.96mm | 75ohm | Black | PVC | Solid | - | 500ft | 152.4m | 18AWG | ||||||
Spool of 50 | 1+ $20.920 5+ $19.500 10+ $18.290 | RG179 | - | Copper | 2.8mm | 75ohm | Black | PVC | 7 x 0.1mm | - | 164ft | 50m | - | ||||||
Spool of 50 | 1+ $22.230 5+ $21.470 10+ $20.810 | RG178 | - | Copper | 1.8mm | 50ohm | Black | PVC | 7 x 0.1mm | - | 164ft | 50m | - | ||||||
Spool of 100 | 1+ $58.850 25+ $54.880 50+ $50.920 100+ $48.060 250+ $45.680 | RG6 | 0.785mm² | Copper | 6.6mm | 75ohm | Black | PVC | Solid | - | 328ft | 100m | - | ||||||
Each | 1+ $71.290 25+ $66.260 50+ $62.350 100+ $60.680 250+ $59.000 | RG58 | 0.5mm² | Copper | 5mm | 50ohm | Black | PE | 7 x 0.3mm | - | 328.08ft | 100m | - | ||||||
Spool of 500 | 1+ $868.140 5+ $834.570 10+ $805.790 | RG58 | - | Copper | 4.902mm | 50ohm | Black | PVC | Solid | - | 500ft | 152m | 20AWG | ||||||
Spool of 1000 | 1+ $4,527.180 5+ $4,352.090 10+ $4,202.020 | RG6 | - | Copper | 5.639mm | 75ohm | Natural | LSPVC | Solid | - | 1000ft | 304.8m | 18AWG | ||||||
95B5119 RoHS | Spool of 500 | 1+ $1,079.380 5+ $1,037.640 10+ $1,001.860 | RG58 | - | Copper | 4.953mm | 50ohm | Black | PE | Solid | - | 500ft | 152.4m | 17AWG | |||||
Spool of 1000 | 1+ $1,481.340 5+ $1,424.050 10+ $1,374.940 | RG179 | - | Copper | 2.54mm | 75ohm | Purple | PVC | Solid | - | 1000ft | 304.8m | 28.5AWG | ||||||
Spool of 1000 | 1+ $4,880.670 5+ $4,691.910 10+ $4,530.120 | RG316 | - | Copper | 2.49mm | 50ohm | White | FEP | 7 x 34AWG | - | 1000ft | 304.8m | 26AWG | ||||||
Spool of 100 | 1+ $44.470 5+ $42.940 10+ $41.620 | URM43 | 0.636mm² | Copper | 5mm | 50ohm | Black | PVC | Solid | - | 328ft | 100m | - | ||||||
Spool of 1000 | 1+ $3,074.790 5+ $2,955.870 10+ $2,853.950 | RG8 | - | Copper | 6.096mm | 50ohm | Black | PE | Solid | - | 1000ft | 304.8m | 15AWG | ||||||
Spool of 100 | 1+ $922.070 5+ $886.410 10+ $855.850 | RG59 | - | Copper | 4.902mm | 75ohm | Black | FEP | 7 x 30AWG | - | 100ft | 30.48m | 22AWG | ||||||
Spool of 5000 | 1+ $15,042.010 5+ $14,460.270 10+ $13,961.640 | RG62 | - | Copper | 6.15mm | 93ohm | Black | PE | Solid | - | 5000ft | 1524m | 22AWG | ||||||