Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER0PLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC2185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.822 |
| 100+ | $0.651 |
| 500+ | $0.583 |
| 1000+ | $0.564 |
| 2500+ | $0.539 |
| 10000+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER0PLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC2185
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating Max7W
Power Rating7W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating400mA
Switching Frequency60kHz
PackagingEach
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
NSOIC
No. of Pins
16Pins
Power Rating
7W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
400mA
Packaging
Each
Operating Temperature Min
-40°C
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
NSOIC
Power Rating Max
7W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
