Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS332IYDT
Newark Part No.69AH3066
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.869 |
| 25+ | $0.786 |
| 50+ | $0.741 |
| 100+ | $0.694 |
| 250+ | $0.651 |
| 500+ | $0.624 |
| 1000+ | $0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS332IYDT
Newark Part No.69AH3066
Technical Datasheet
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay0.2µs
Supply Voltage Range1.6V to 5V
Supply Voltage Range1.6V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time0.2µs
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
0.2µs
Supply Voltage Range
1.6V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Response Time
0.2µs
No. of Channels
2Channels
Supply Voltage Range
1.6V to 5V
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability