| Quantity | Price |
|---|---|
| 700+ | $0.587 |
Product Information
Product Overview
The MCP6567-E/MS is a low-power open-drain Output Comparator offered in dual configurations. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the MCP6567 family requires a pull-up resistor and it supports pull-up voltages above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical of 4MHz typical while limiting supply current surges and dynamic power consumption during switching. This family operates with single supply voltage of 1.8 to 5.5V while drawing less than 100µA/comparator of quiescent current typical.
- 100µA Low quiescent current
- ±3mV Input offset voltage
- Microchip advanced part selector
- Analogue demonstration and evaluation boards
Applications
Automotive, Consumer Electronics, Portable Devices, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Low Power
34ns
MSOP
Open Drain
125°C
AEC-Q100
No SVHC (10-Jun-2022)
2 Comparators
1.8V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP6567-E/MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate