Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3011IYQ3T
Newark Part No.47AK7084
Your Part Number
Technical Datasheet
2,864 In Stock
Need more?
486 Delivery in 1-3 Business Days(US stock)
2378 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.580 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3011IYQ3T
Newark Part No.47AK7084
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range2.2V to 5V
Supply Voltage Range2.2V to 5V
IC Case / PackageDFN
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleDFN
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Product Overview
TS3011IYQ3T is a rail-to-rail high-speed comparator. This comparator has micropower consumption providing an excellent ratio for power consumption current versus response time. This comparator is ideal for applications such as telecoms, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems etc.
- Propagation delay is 8ns
- Automotive qualification
- Supply voltage is 2.2V to 5V
- Push-pull outputs
- Low current consumption is 470μA at (5V)
- Operating temperature range from -40°C to 125°C
- ESD tolerance is 2kV HBM
- Case style is DFN8 2x2, wet table flanks
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
Supply Voltage Range
2.2V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
2.2V to 5V
IC Case / Package
DFN
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate