Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7269A
Newark Part No.14T6530
Your Part Number
Technical Datasheet
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $3.850 |
| 25+ | $3.640 |
| 50+ | $3.470 |
| 100+ | $3.330 |
| 250+ | $3.160 |
| 500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7269A
Newark Part No.14T6530
Technical Datasheet
Output Power x Channels @ Load14W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 5V to ± 20V
Supply Voltage Range± 5V to ± 20V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power14W
Output Power (VA)14W
Product Overview
The TDA7269A is a class AB dual Audio Power Amplifier designed for high quality sound application as Hi-Fi music centers and stereo TV sets. It has integrated short-circuit and thermal overload protection.
- Split supply
- No pop at turn on/off
- Mute (pop-free)
- Standby function
Technical Specifications
Output Power x Channels @ Load
14W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
± 5V to ± 20V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
14W
Audio Amplifier Type
AB
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
14W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability