Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $3.850 |
| 25+ | $3.550 |
| 50+ | $3.390 |
| 100+ | $3.250 |
| 250+ | $3.090 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7269A
Newark Part No.14T6530
Technical Datasheet
Output Power x Channels @ Load14W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 5V to ± 20V
Supply Voltage Range± 5V to ± 20V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power14W
Output Power (VA)14W
Product Overview
The TDA7269A is a class AB dual Audio Power Amplifier designed for high quality sound application as Hi-Fi music centers and stereo TV sets. It has integrated short-circuit and thermal overload protection.
- Split supply
- No pop at turn on/off
- Mute (pop-free)
- Standby function
Technical Specifications
Output Power x Channels @ Load
14W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
± 5V to ± 20V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
14W
Audio Amplifier Type
AB
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
14W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability