Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU2NK100Z
Newark Part No.57P2561
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU2NK100Z
Newark Part No.57P2561
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.85A
Drain Source On State Resistance6.25ohm
On Resistance Rds(on)6.25ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd70W
Transistor Case StyleTO-251
Gate Source Threshold Voltage Max3.75V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
6.25ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
70W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
1.85A
On Resistance Rds(on)
6.25ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-251
Power Dissipation
70W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate