Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S208S6T6CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5471
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
480 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $3.880 |
| 25+ | $3.620 |
| 50+ | $3.450 |
| 100+ | $3.280 |
| 250+ | $3.180 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S208S6T6CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5471
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Base NumberSTM8S
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's34I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size6KB
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
STM8S
Device Core
STM8
Operating Frequency Max
24MHz
No. of Pins
44Pins
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
STM8 Family STM8S Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
34I/O's
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
