0
0 Items$0.00

STM8S 8-bit Microcontrollers :

15 Products Found
Find a huge range of STM8S 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
24AC5457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.783
10+$0.554
25+$0.497
50+$0.467
100+$0.436
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
4KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5470

RoHS

STMICROELECTRONICS
Each
1+$4.710
10+$3.720
25+$3.470
50+$3.330
100+$3.190
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
48Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5458

RoHS

Date/Lot Code

Each
1+$2.610
10+$1.930
148+$1.600
518+$1.470
1036+$1.430
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5469

RoHS

Date/Lot Code

Each
1+$4.480
10+$3.400
25+$3.130
50+$2.990
100+$2.830
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
128KB
48Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5468

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$4.190
10+$3.170
25+$2.910
50+$2.790
100+$2.680
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
128KB
44Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
9Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.814
10+$0.582
25+$0.523
50+$0.491
100+$0.458
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5467

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$4.690
10+$3.550
25+$3.290
50+$3.130
180+$2.980
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
64KB
64Pins
LQFP
LQFP
52I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
16Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5466

RoHS

Date/Lot Code

Each
1+$4.000
10+$3.010
25+$2.770
50+$2.620
100+$2.490
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5464

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$3.330
10+$2.490
25+$2.290
50+$2.170
100+$2.060
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5463

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$3.000
10+$2.240
25+$2.050
50+$1.940
100+$1.840
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
16KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5456

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$1.270
10+$0.753
148+$0.649
518+$0.534
1036+$0.526
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
4KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5461

RoHS

Date/Lot Code

Each
1+$1.990
10+$1.460
100+$1.190
980+$1.080
1470+$1.050
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
32Pins
UFQFPN
UFQFPN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
4Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5471

RoHS

Date/Lot Code

Each
1+$4.380
10+$3.320
25+$3.050
50+$2.930
100+$2.800
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
9Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
52Y7798

RoHS

Date/Lot Code

Each
1+$2.420
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
Each
01X0039

RoHS

Date/Lot Code

Each
1+$5.800
10+$3.830
25+$3.490
50+$3.250
100+$3.010
More Pricing...
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
-
20Pins
TSSOP
TSSOP
4I/O's
I2C
I2C
-
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON