
Quantity | Price |
---|---|
500+ | $2.080 |
1000+ | $1.860 |
2500+ | $1.510 |
5000+ | $1.460 |
Product Information
Product Overview
STM8S105S6T6C is a STM8S105S6 access line, 16MHz STM8S 8bit microcontroller. It has up to 32Kbyte flash, integrated EEPROM, 10bit ADC, timers, SPI, I²C. It reference manual (RM0016) refers to devices in this family as medium-density. This device access line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300K write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset. This performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system. Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.
- 32Kbyte program memory
- Program memory up to 32Kbyte flash, data retention 20 years at 55°C after 10Kcycle
- 2.95 to 5.5V operating voltage
- Permanently active, low-consumption power on and power-down reset
- Nested interrupt controller with 32 interrupts, up to 37 external interrupts on 6 vectors
- 2x16bit general purpose timer, with 2+3 CAPCOM channels (IC, OC or PWM)
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- Window watchdog and independent watchdog timers
- 44 pins LQFP package, temperature range from -40 to 85°C
Technical Specifications
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
44Pins
LQFP
I2C, SPI, UART
2KB
10Bit
STM8S
5.5V
85°C
-
No SVHC (15-Jan-2018)
STM8S
16MHz
32KB
LQFP
34I/O's
I2C, SPI, UART
9Channels
STM8
2.95V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM8S105S6T6C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate