Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U535VET6QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK2861
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $7.300 |
| 25+ | $6.960 |
| 50+ | $6.510 |
| 180+ | $6.050 |
| 270+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U535VET6QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK2861
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's82I/O's
RAM Memory Size274KB
ADC Channels20Channels
ADC Resolution12Bit, 14Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32U5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32U5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32U5
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
82I/O's
RAM Memory Size
274KB
ADC Resolution
12Bit, 14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
