0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
78AK8721

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$8.380
10+$6.470
25+$6.090
50+$5.700
100+$5.460
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2861

RoHS

STMICROELECTRONICS
Each
1+$8.760
10+$6.770
25+$6.380
50+$5.980
100+$5.730
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2863

RoHS

STMICROELECTRONICS
Each
1+$7.950
10+$6.580
25+$6.310
50+$6.200
100+$6.080
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
48Pins
LQFP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8719

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$7.080
10+$6.380
25+$5.810
50+$5.410
100+$5.040
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8720

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$9.330
10+$7.360
25+$6.870
50+$6.690
100+$6.510
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
UFQFPN-EP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8724

RoHS

STMICROELECTRONICS
Each
1+$9.010
10+$6.950
25+$5.960
50+$5.860
100+$5.750
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8717

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.380
50+$5.720
100+$5.430
250+$4.880
500+$4.470
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
72Pins
WLCSP
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2860

RoHS

STMICROELECTRONICS
Each
1+$8.800
10+$6.800
25+$6.400
50+$6.000
100+$5.750
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8722

RoHS

STMICROELECTRONICS
Each
1+$8.400
10+$6.480
25+$6.100
50+$5.710
100+$5.480
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8723

RoHS

STMICROELECTRONICS
Each
1+$9.200
10+$7.130
25+$6.300
50+$6.170
100+$6.040
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8718

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.490
50+$5.050
100+$4.830
250+$4.520
500+$4.210
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
56Pins
WLCSP
39I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2862

RoHS

STMICROELECTRONICS
Each
1+$10.000
10+$7.880
25+$7.370
50+$7.140
100+$6.910
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
48Pins
LQFP
37I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2864

RoHS

STMICROELECTRONICS
Each
1+$8.170
10+$6.330
25+$5.870
50+$5.620
100+$5.360
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2859

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$9.120
10+$7.610
25+$7.290
50+$7.070
100+$6.850
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
64Pins
LQFP
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON