Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L496QGI6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AC4004
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $9.530 |
| 25+ | $8.890 |
| 50+ | $8.550 |
| 100+ | $8.210 |
| 250+ | $8.010 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L496QGI6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AC4004
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins132Pins
IC Case / PackageUFBGA
No. of I/O's110I/O's
MCU Case StyleUFBGA
InterfacesCAN, I2C, SPI, UART, USART
RAM Memory Size320KB
Embedded Interface TypeCAN, I2C, SPI, UART, USART
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
80MHz
No. of Pins
132Pins
No. of I/O's
110I/O's
Interfaces
CAN, I2C, SPI, UART, USART
Embedded Interface Type
CAN, I2C, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
80MHz
Program Memory Size
1MB
IC Case / Package
UFBGA
MCU Case Style
UFBGA
RAM Memory Size
320KB
ADC Channels
19Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
