Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L082KZT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7550
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
16,354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.800 |
| 25+ | $3.510 |
| 50+ | $3.350 |
| 100+ | $3.180 |
| 250+ | $3.030 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L082KZT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AC7550
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size192KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
RAM Memory Size20KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
32MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
Interfaces
I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
32MHz
Program Memory Size
192KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
