Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L081CBT6
Newark Part No.52AC7549
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
1,812 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.040 |
| 25+ | $3.790 |
| 50+ | $3.660 |
| 100+ | $3.520 |
| 250+ | $3.390 |
| 500+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L081CBT6
Newark Part No.52AC7549
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's40I/O's
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
RAM Memory Size20KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
32MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USART
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
32MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USART
ADC Channels
13Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
