
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.010 |
| 25+ | $1.840 |
| 50+ | $1.750 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.500 |
Product Information
Product Overview
The STM32L052K8T6 is a Microcontroller Unit incorporates the connectivity power of the universal serial bus with the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
- Ultralow-power platform
- 1.65 to 3.6V Power supply
- 0.27μA Standby mode (2 wakeup pins)
- 88μA/MHz Run mode
- From 32kHz up to 32MHz maximum
- Ultra-safe, low-power BOR with 5
- Ultralow power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Programmable voltage detector (PVD)
- Serial wire debug supported
- Rich analogue peripherals
- 12-bit ADC 1.14Msps Up to 16 channels (down to 1.65V)
- 2x Ultralow-power comparators
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- 8x Peripheral communication interfaces
- CRC calculation unit
- 96-bit Unique ID
- True RNG and firewall protection
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32bit
32bit
32MHz
32Pins
LQFP
I2C, SPI, USART, USB
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32 bit
32MHz
64KB
LQFP
27I/O's
I2C, SPI, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
