New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    STM32G474QET3

                                                                                                    ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STM32G474QET3
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTM32G474QET3
                                                                                                    Newark Part No.17AH9370
                                                                                                    Product RangeSTM32 Family STM32G4 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.680
                                                                                                    10+$12.090
                                                                                                    25+$11.440
                                                                                                    50+$11.090
                                                                                                    180+$10.730
                                                                                                    270+$10.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTM32G474QET3
                                                                                                    Newark Part No.17AH9370
                                                                                                    Product RangeSTM32 Family STM32G4 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSTM32 Family STM32G4 Series Microcontrollers
                                                                                                    Device CoreARM Cortex-M4F
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max170MHz
                                                                                                    Program Memory Size512KB
                                                                                                    No. of Pins128Pins
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of I/O's107I/O's
                                                                                                    InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    RAM Memory Size128KB
                                                                                                    ADC Channels42Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilySTM32
                                                                                                    MCU SeriesSTM32G4
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STM32G474QET3 is a mainstream Arm Cortex-M4 MCU. It features a single-precision floating-point unit (FPU), which supports all the arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (upto 512Kbytes of flash memory, and 128Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, a quad-SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection.

                                                                                                    • 512Kbytes code size
                                                                                                    • (3 (16bit) advanced motor control, HRTIM, 5 (16bit), 2 (32bit) general purpose) timers
                                                                                                    • (2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog) timers
                                                                                                    • 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
                                                                                                    • RTC, 3 tamper pins, random number generator, CORDIC, FMAC, 107 GPIOs, 5 wakeup pins
                                                                                                    • 12bit ADCs 42 number of channels, (4)12bit DAC number of channels 7 (3 external + 4 internal)
                                                                                                    • 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
                                                                                                    • CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
                                                                                                    • Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
                                                                                                    • Operating temperature range from -40°C to 125°C, LQFP128 package

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    STM32 Family STM32G4 Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    512KB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB

                                                                                                    ADC Channels

                                                                                                    42Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    STM32G4

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    ARM Cortex-M4F

                                                                                                    Operating Frequency Max

                                                                                                    170MHz

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    No. of I/O's

                                                                                                    107I/O's

                                                                                                    RAM Memory Size

                                                                                                    128KB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    STM32

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.