Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G473CET6
Newark Part No.17AH9364
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Your Part Number
Technical Datasheet
6,103 In Stock
Need more?
315 Delivery in 1-3 Business Days(US stock)
5788 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $8.160 |
| 25+ | $7.730 |
| 50+ | $7.490 |
| 100+ | $7.240 |
| 250+ | $7.020 |
| 500+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G473CET6
Newark Part No.17AH9364
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max170MHz
CPU Speed170MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's38I/O's
InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32G473CET6 is an Arm® Cortex®-M4 32bit MCU+FPU, up to 512KB flash, 170MHz /213 DMIPS, 128KB SRAM, rich analog, math accelerator.
- Operating conditions: VDD, VDDA voltage range: 1.71V to 3.6V
- Includes ST state-of-the-art patented technology
- 512 Kbytes code size, 128KB (80 + 16+ 32) SRAM
- Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration, FMAC
- QUADSPI, 3 16bit advanced motor control
- Timers: 5 (16bit), 2 (32bit) GPIO, 2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog timer
- 3 SPI, 2 I2S, 4 I2C, LPUART, FDCANs, USB , UCPD, SAI and RTC interfaces
- True random number generator (RNG)
- CRC calculation unit, 96-bit unique ID
- 48 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
Product Range
STM32 Family STM32G4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
170MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
170MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
38I/O's
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate