Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G441CBT6Copy
Newark Part No.17AH9358
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Your Part Number
1,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $4.350 |
| 25+ | $4.010 |
| 50+ | $3.830 |
| 100+ | $3.650 |
| 250+ | $3.470 |
| 500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G441CBT6Copy
Newark Part No.17AH9358
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max170MHz
CPU Speed170MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's38I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SAI, SPI, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, USART, USB
RAM Memory Size32KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
170MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, USART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
170MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, USART, USB
ADC Channels
17Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
