Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F417ZGT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71T9861
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
180 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 10+ | $10.920 |
| 25+ | $10.050 |
| 50+ | $9.710 |
| 100+ | $9.360 |
| 250+ | $8.930 |
| 500+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F417ZGT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71T9861
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed168MHz
Operating Frequency Max168MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's114I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USART, USB
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
168MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USART, USB
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
168MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
114I/O's
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
