
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 50+ | $4.470 |
| 100+ | $4.280 |
| 250+ | $4.130 |
| 500+ | $3.970 |
| 1000+ | $3.890 |
| 2500+ | $3.810 |
| 5000+ | $3.730 |
Product Information
Product Overview
ARM® Cortex®-M4 32bit MCU + FPU. It supports up to 11 communication interfaces likely up to 3 x I2C interfaces (1Mbit/s, SMBus/PMBus), Up to 3 USARTs (2 x 10.5Mbit/s, 1 x 5.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 4 SPIs (up to 42Mbits/s at fCPU = 84MHz), SPI2 and SPI3 with muxed full duplex I2S to achieve audio class accuracy via internal audio PLL or external clock and SDIO interface. Also supports USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces
- Cortex®-M4 Embedded Trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
84MHz
49Pins
WLCSP
I2C, SPI, USART, USB
96KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
84MHz
512KB
WLCSP
36I/O's
I2C, SPI, USART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
