Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F107VCT6.Copy
Newark Part No.28AC3347
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $7.290 |
| 25+ | $6.310 |
| 50+ | $6.220 |
| 180+ | $6.120 |
| 270+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F107VCT6.Copy
Newark Part No.28AC3347
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's80I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USB
Supply Voltage Min2V
MCU FamilySTM32
MCU SeriesSTM32F1
Supply Voltage Max3.6V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USB
MCU Family
STM32
Supply Voltage Max
3.6V
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
72MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
80I/O's
RAM Memory Size
64KB
Supply Voltage Min
2V
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32F107VCT6.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
