ARM Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26R3019

RoHS

Date/Lot Code

Each
1+
$12.500
10+
$10.420
25+
$9.900
50+
$9.660
100+
$9.420
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
51I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
26R3021

RoHS

Each
1+
$7.910
10+
$7.310
25+
$6.330
50+
$6.330
180+
$6.330
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
80I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
45W8452

RoHS

Each
50+
$16.580
100+
$15.700
250+
$13.650
500+
$13.260
Min: 90 / Mult: 90
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
26R3020

RoHS

Date/Lot Code

Each
1+
$9.060
10+
$7.050
25+
$6.710
50+
$6.360
180+
$6.020
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
80I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
84AC2674

RoHS

Date/Lot Code

Each
1+
$14.230
5+
$13.710
10+
$13.210
25+
$12.760
50+
$12.360
More Pricing...
Min: 1 / Mult: 1
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
84AC2668

RoHS

Date/Lot Code

Each
1+
$9.840
10+
$9.040
25+
$8.670
50+
$8.550
120+
$8.420
More Pricing...
Min: 1 / Mult: 1
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
110I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5 Series
84AC2670

RoHS

Date/Lot Code

Each
1+
$14.890
10+
$11.950
25+
$10.410
50+
$10.320
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
145Pins
LGA
LGA
110I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
28AC3347

RoHS

Each
50+
$6.600
180+
$6.480
270+
$6.360
Min: 90 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
80I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
64KB
-
-
2V
3.6V
-
-
STM32
-
STM32F1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON