Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103CBU6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65T3772
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
1 In Stock
2,425 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.950 |
| 25+ | $4.600 |
| 50+ | $4.410 |
| 100+ | $4.210 |
| 250+ | $4.020 |
| 500+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103CBU6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65T3772
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVFQFPN
MCU Case StyleVFQFPN
No. of I/O's37I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size20KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Medium-density performance line ARM®-based 32bit MCU. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- Clock, reset and supply management (internal (8MHz factory-trimmed RC, 40KHz RC), PLL for CPU clock)
- Sleep, stop and standby modes
- 2 x 12bit, 1µs ADC (up to 16channels)
- 7channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports
- Serial wire debug (SWD) & JTAG interfaces
- 7 timers and up to 9 communication interfaces
- CRC calculation unit, 96bit unique ID
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
48Pins
MCU Case Style
VFQFPN
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
72MHz
Program Memory Size
128KB
IC Case / Package
VFQFPN
No. of I/O's
37I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
