Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F031F4P7Copy
Newark Part No.26AH0206
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
502 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.970 |
| 148+ | $1.580 |
| 518+ | $1.460 |
| 1036+ | $1.360 |
| 2516+ | $1.330 |
| 5032+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F031F4P7Copy
Newark Part No.26AH0206
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max148MHz
CPU Speed148MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's15I/O's
InterfacesI2C, I2S, SPI, USART
Embedded Interface TypeI2C, I2S, SPI, USART
RAM Memory Size4KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
148MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Interfaces
I2C, I2S, SPI, USART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Operating Frequency Max
148MHz
Program Memory Size
16KB
IC Case / Package
TSSOP
No. of I/O's
15I/O's
Embedded Interface Type
I2C, I2S, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
