Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL62P3LLH6Copy
Newark Part No.45AC7620
Product RangeSTripFET H6
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.755 |
| 100+ | $0.566 |
| 500+ | $0.517 |
| 1000+ | $0.487 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL62P3LLH6Copy
Newark Part No.45AC7620
Product RangeSTripFET H6
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id62A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance9000µohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Power Dissipation Pd100W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET H6
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
PowerFLAT
Power Dissipation Pd
100W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
STripFET H6
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
62A
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
