Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA8M120DF3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AC7542
Product RangeM
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $3.510 |
| 25+ | $3.230 |
| 50+ | $2.960 |
| 100+ | $2.680 |
| 250+ | $2.630 |
| 500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA8M120DF3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AC7542
Product RangeM
Technical Datasheet
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd167W
Power Dissipation167W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
16A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
167W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
M
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
167W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
