Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGWA30IH65DFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9104 |
| Product Range | IH |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $2.740 |
| 100+ | $2.050 |
| 500+ | $1.890 |
| 1000+ | $1.720 |
| 2500+ | $1.550 |
| 10000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGWA30IH65DFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9104 |
| Product Range | IH |
| Technical Datasheet | |
| Continuous Collector Current | 60A |
| DC Collector Current | 60A |
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Collector Emitter Saturation Voltage | 1.55V |
| Power Dissipation | 180W |
| Power Dissipation Pd | 180W |
| Collector Emitter Voltage Max | 650V |
| Collector Emitter Voltage V(br)ceo | 650V |
| Transistor Case Style | TO-247LL |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | IH |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Continuous Collector Current | 60A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Power Dissipation | 180W |
| Collector Emitter Voltage Max | 650V |
| Transistor Case Style | TO-247LL |
| Operating Temperature Max | 175°C |
| Product Range | IH |
| DC Collector Current | 60A |
|---|---|
| Collector Emitter Saturation Voltage | 1.55V |
| Power Dissipation Pd | 180W |
| Collector Emitter Voltage V(br)ceo | 650V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
