Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGW75M65DF2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11AN9693 |
| Product Range | M Series |
| Your Part Number |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $7.340 |
| 100+ | $5.660 |
| 500+ | $4.930 |
| 1000+ | $4.390 |
| 2500+ | $4.220 |
| 10000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGW75M65DF2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11AN9693 |
| Product Range | M Series |
| Continuous Collector Current | 120A |
| Collector Emitter Saturation Voltage | 1.65V |
| Power Dissipation | 468W |
| Collector Emitter Voltage Max | 650V |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | M Series |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Continuous Collector Current | 120A |
|---|---|
| Power Dissipation | 468W |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | M Series |
| Collector Emitter Saturation Voltage | 1.65V |
|---|---|
| Collector Emitter Voltage Max | 650V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (05-Nov-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
