Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGW50H65DFB2-4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89AH1342 |
| Product Range | HB2 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $4.650 |
| 100+ | $3.620 |
| 500+ | $3.400 |
| 1000+ | $3.180 |
| 2500+ | $3.170 |
| 10000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGW50H65DFB2-4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89AH1342 |
| Product Range | HB2 |
| Technical Datasheet | |
| DC Collector Current | 86A |
| Continuous Collector Current | 86A |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Power Dissipation Pd | 272W |
| Power Dissipation | 272W |
| Collector Emitter Voltage V(br)ceo | 650V |
| Collector Emitter Voltage Max | 650V |
| Transistor Case Style | TO-247 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | HB2 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| DC Collector Current | 86A |
|---|---|
| Collector Emitter Saturation Voltage | 1.55V |
| Power Dissipation Pd | 272W |
| Collector Emitter Voltage V(br)ceo | 650V |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | HB2 |
| Continuous Collector Current | 86A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Power Dissipation | 272W |
| Collector Emitter Voltage Max | 650V |
| No. of Pins | 4Pins |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
