Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30H60DFBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7601
Product RangeHB
Your Part Number
4,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.070 |
| 120+ | $1.770 |
| 510+ | $1.690 |
| 1020+ | $1.630 |
| 2520+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30H60DFBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7601
Product RangeHB
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd260W
Power Dissipation260W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo1.55V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
260W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
HB
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
260W
Collector Emitter Voltage V(br)ceo
1.55V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
